B230LA-M3/5AT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: RM2.52000
Datasheet

Similar


STMicroelectronics
In Stock: 27,407
Unit Price: RM1.34000
Datasheet
Image for B230LA-M3/5AT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B230LA-M3/5AT

DigiKey Part Number
B230LA-M3/5AT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B230LA-M3/5AT
Description
DIODE SCHOTTKY 30V 2A DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 30 V 2A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 30 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500RM0.48600RM3,645.00
15,000RM0.44783RM6,717.45
22,500RM0.42838RM9,638.55
37,500RM0.40653RM15,244.88
52,500RM0.39646RM20,814.15
Manufacturers Standard Package
Unit Price without VAT:RM0.48600
Unit Price with VAT:RM0.53460