Bridge Rectifier Single Phase Standard 65 V Through Hole DFM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bridge Rectifier Single Phase Standard 65 V Through Hole DFM
4-EDIP

B40C800DM-E3/45

DigiKey Part Number
B40C800DM-E3/45GI-ND
Manufacturer
Manufacturer Product Number
B40C800DM-E3/45
Description
BRIDGE RECT 1PHASE 65V 900MA DFM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 65 V Through Hole DFM
Datasheet
 Datasheet
EDA/CAD Models
B40C800DM-E3/45 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Tube
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
65 V
Current - Average Rectified (Io)
900 mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 900 mA
Current - Reverse Leakage @ Vr
10 µA @ 65 V
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
4-EDIP (0.300", 7.62mm)
Supplier Device Package
DFM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,517
Check for Additional Incoming Stock
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM3.79000RM3.79
50RM1.73680RM86.84
100RM1.53370RM153.37
500RM1.17692RM588.46
1,000RM1.06193RM1,061.93
2,000RM0.96513RM1,930.26
5,000RM0.86030RM4,301.50
10,000RM0.79552RM7,955.20
50,000RM0.72999RM36,499.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM3.79000
Unit Price with VAT:RM4.16900