BA159DGP-E3/54 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM2.47777
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM0.11940
Datasheet

Similar


Diodes Incorporated
In Stock: 9,787
Unit Price: RM0.59000
Datasheet

Similar


Diodes Incorporated
In Stock: 5,000
Unit Price: RM0.27060
Datasheet

Similar


onsemi
In Stock: 11,221
Unit Price: RM1.34000
Datasheet
Diode 800 V 1A Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BA159DGP-E3/54

DigiKey Part Number
BA159DGP-E3/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BA159DGP-E3/54
Description
DIODE STANDARD 800V 1A DO204AL
Customer Reference
Detailed Description
Diode 800 V 1A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
500 ns
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
11,000RM1.19924RM13,191.64
Unit Price without VAT:RM1.19924
Unit Price with VAT:RM1.31916