Diode 40 V 30mA Surface Mount MicroMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS381-TR

DigiKey Part Number
BAS381-TRGITR-ND - Tape & Reel (TR)
BAS381-TRGICT-ND - Cut Tape (CT)
BAS381-TRGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS381-TR
Description
DIODE SCHOTTK 40V 30MA MICROMELF
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Diode 40 V 30mA Surface Mount MicroMELF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
200 nA @ 40 V
Mfr
Capacitance @ Vr, F
1.6pF @ 1V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
40 V
Package / Case
Current - Average Rectified (Io)
30mA
Supplier Device Package
MicroMELF
Voltage - Forward (Vf) (Max) @ If
1 V @ 15 mA
Operating Temperature - Junction
125°C (Max)
Speed
Small Signal =< 200mA (Io), Any Speed
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,674
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.42000RM1.42
10RM0.87700RM8.77
100RM0.55020RM55.02
500RM0.40748RM203.74
1,000RM0.36127RM361.27
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM0.31104RM777.60
5,000RM0.27994RM1,399.70
7,500RM0.26407RM1,980.53
12,500RM0.24623RM3,077.88
17,500RM0.23566RM4,124.05
25,000RM0.22538RM5,634.50
Manufacturers Standard Package
Unit Price without VAT:RM1.42000
Unit Price with VAT:RM1.56200