
BAS381-TR3 | |
|---|---|
DigiKey Part Number | BAS381-TR3GITR-ND - Tape & Reel (TR) BAS381-TR3GICT-ND - Cut Tape (CT) BAS381-TR3GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS381-TR3 |
Description | DIODE SCHOTTK 40V 30MA MICROMELF |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 30mA Surface Mount MicroMELF |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 200 nA @ 40 V |
Mfr | Capacitance @ Vr, F 1.6pF @ 1V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 40 V | Package / Case |
Current - Average Rectified (Io) 30mA | Supplier Device Package MicroMELF |
Voltage - Forward (Vf) (Max) @ If 1 V @ 15 mA | Operating Temperature - Junction 125°C (Max) |
Speed Small Signal =< 200mA (Io), Any Speed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.42000 | RM1.42 |
| 10 | RM0.87700 | RM8.77 |
| 100 | RM0.55020 | RM55.02 |
| 500 | RM0.40748 | RM203.74 |
| 1,000 | RM0.36127 | RM361.27 |
| 2,000 | RM0.32224 | RM644.48 |
| 5,000 | RM0.27994 | RM1,399.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.23938 | RM2,393.80 |
| 20,000 | RM0.21836 | RM4,367.20 |
| 30,000 | RM0.20765 | RM6,229.50 |
| 50,000 | RM0.19562 | RM9,781.00 |
| 70,000 | RM0.18849 | RM13,194.30 |
| 100,000 | RM0.18156 | RM18,156.00 |
| Unit Price without VAT: | RM1.42000 |
|---|---|
| Unit Price with VAT: | RM1.56200 |

