
BAS40-04-HE3_A-18 | |
|---|---|
DigiKey Part Number | 112-BAS40-04-HE3_A-18TR-ND - Tape & Reel (TR) 112-BAS40-04-HE3_A-18CT-ND - Cut Tape (CT) 112-BAS40-04-HE3_A-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS40-04-HE3_A-18 |
Description | DIODE ARR SCHOTT 40V 200MA SOT23 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 40 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Vishay | Reverse Recovery Time (trr) 5 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 100 nA @ 30 V |
Part Status Active | Operating Temperature - Junction 125°C |
Diode Configuration 1 Pair Series Connection | Grade Automotive |
Technology Schottky | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 40 V | Mounting Type Surface Mount |
Current - Average Rectified (Io) (per Diode) 200mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Forward (Vf) (Max) @ If 1 V @ 40 mA | Supplier Device Package SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.86000 | RM1.86 |
| 10 | RM1.13400 | RM11.34 |
| 100 | RM0.71650 | RM71.65 |
| 500 | RM0.53506 | RM267.53 |
| 1,000 | RM0.47637 | RM476.37 |
| 2,000 | RM0.42688 | RM853.76 |
| 5,000 | RM0.37324 | RM1,866.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.34004 | RM3,400.40 |
| 20,000 | RM0.31211 | RM6,242.20 |
| 30,000 | RM0.29788 | RM8,936.40 |
| 50,000 | RM0.28189 | RM14,094.50 |
| 70,000 | RM0.27242 | RM19,069.40 |
| 100,000 | RM0.26322 | RM26,322.00 |
| Unit Price without VAT: | RM1.86000 |
|---|---|
| Unit Price with VAT: | RM2.04600 |

