BAS40-05-HE3-08 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 13,140
Unit Price: RM1.85000
Datasheet

Direct


Diodes Incorporated
In Stock: 21
Unit Price: RM0.95000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 11,746
Unit Price: RM0.63000
Datasheet
Diode Array 1 Pair Common Cathode 40 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS40-05-HE3-08

DigiKey Part Number
112-BAS40-05-HE3-08TR-ND - Tape & Reel (TR)
112-BAS40-05-HE3-08CT-ND - Cut Tape (CT)
112-BAS40-05-HE3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS40-05-HE3-08
Description
DIODE ARR SCHOTT 40V 200MA SOT23
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 40 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BAS40-05-HE3-08 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
5 ns
Manufacturer
Vishay General Semiconductor - Diodes Division
Current - Reverse Leakage @ Vr
100 nA @ 30 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature - Junction
125°C (Max)
Part Status
Obsolete
Grade
Automotive
Diode Configuration
1 Pair Common Cathode
Qualification
AEC-Q101
Technology
Schottky
Mounting Type
Surface Mount
Voltage - DC Reverse (Vr) (Max)
40 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Current - Average Rectified (Io) (per Diode)
200mA
Supplier Device Package
SOT-23-3
Voltage - Forward (Vf) (Max) @ If
1 V @ 40 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAS40-05-HE3_A-08Vishay General Semiconductor - Diodes Division13,140112-BAS40-05-HE3_A-08CT-NDRM1.85000MFR Recommended
BAS40-05-7-FDiodes Incorporated21BAS40-05FDICT-NDRM0.95000Direct
BAS40-05-TPMCC (Micro Commercial Components)11,746BAS40-05TPMSCT-NDRM0.63000Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types