


BAV20W-HE3_A-08 | |
|---|---|
DigiKey Part Number | 112-BAV20W-HE3_A-08TR-ND - Tape & Reel (TR) 112-BAV20W-HE3_A-08CT-ND - Cut Tape (CT) 112-BAV20W-HE3_A-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV20W-HE3_A-08 |
Description | DIODE STANDARD 150V 300MA SOD123 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 300mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 300mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 150 V | |
Capacitance @ Vr, F | 1.5pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.83000 | RM0.83 |
| 10 | RM0.56300 | RM5.63 |
| 100 | RM0.50080 | RM50.08 |
| 500 | RM0.35390 | RM176.95 |
| 1,000 | RM0.30744 | RM307.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.37870 | RM1,136.10 |
| 6,000 | RM0.34329 | RM2,059.74 |
| 9,000 | RM0.32523 | RM2,927.07 |
| 15,000 | RM0.25118 | RM3,767.70 |
| Unit Price without VAT: | RM0.83000 |
|---|---|
| Unit Price with VAT: | RM0.91300 |

