Diode 150 V 300mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 150 V 300mA Surface Mount SOD-123
SOD 123

BAV20W-HE3_A-08

DigiKey Part Number
112-BAV20W-HE3_A-08TR-ND - Tape & Reel (TR)
112-BAV20W-HE3_A-08CT-ND - Cut Tape (CT)
112-BAV20W-HE3_A-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV20W-HE3_A-08
Description
DIODE STANDARD 150V 300MA SOD123
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Diode 150 V 300mA Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
300mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 150 V
Capacitance @ Vr, F
1.5pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,936
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.83000RM0.83
10RM0.56300RM5.63
100RM0.50080RM50.08
500RM0.35390RM176.95
1,000RM0.30744RM307.44
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.37870RM1,136.10
6,000RM0.34329RM2,059.74
9,000RM0.32523RM2,927.07
15,000RM0.25118RM3,767.70
Manufacturers Standard Package
Unit Price without VAT:RM0.83000
Unit Price with VAT:RM0.91300