Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BU2006-E3/51 | |
|---|---|
DigiKey Part Number | BU2006-E3/51-ND |
Manufacturer | |
Manufacturer Product Number | BU2006-E3/51 |
Description | BRIDGE RECT 1PHASE 600V 3.5A BU |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole isoCINK+™ BU |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 3.5 A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 10 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, BU | |
Supplier Device Package | isoCINK+™ BU | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM6.93955 | RM6,939.55 |
| Unit Price without VAT: | RM6.93955 |
|---|---|
| Unit Price with VAT: | RM7.63351 |


