
BYG10GHE3_A/H | |
|---|---|
DigiKey Part Number | 112-BYG10GHE3_A/HTR-ND - Tape & Reel (TR) 112-BYG10GHE3_A/HCT-ND - Cut Tape (CT) 112-BYG10GHE3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BYG10GHE3_A/H |
Description | DIODE AVAL 400V 1.5A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1.5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 1.5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 µs | |
Current - Reverse Leakage @ Vr | 1 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.96000 | RM2.96 |
| 10 | RM1.84000 | RM18.40 |
| 100 | RM1.18590 | RM118.59 |
| 500 | RM0.90360 | RM451.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | RM0.74669 | RM1,344.04 |
| 3,600 | RM0.68045 | RM2,449.62 |
| 5,400 | RM0.64669 | RM3,492.13 |
| 9,000 | RM0.55610 | RM5,004.90 |
| 45,000 | RM0.53190 | RM23,935.50 |
| Unit Price without VAT: | RM2.96000 |
|---|---|
| Unit Price with VAT: | RM3.25600 |

