BYG21M/54 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 5,019
Unit Price: RM1.89000
Datasheet

Similar


Diodes Incorporated
In Stock: 40,926
Unit Price: RM1.06000
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: RM0.19368
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: RM0.18333
Datasheet
Image for BYG21M/54 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BYG21M/54

DigiKey Part Number
BYG21M/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BYG21M/54
Description
DIODE AVALANCHE 1KV 1.5A DO214AC
Customer Reference
Detailed Description
Diode 1000 V 1.5A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1.5A
Voltage - Forward (Vf) (Max) @ If
1.6 V @ 1.5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
120 ns
Current - Reverse Leakage @ Vr
1 µA @ 1000 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.