
BYM10-100-E3/97 | |
|---|---|
DigiKey Part Number | BYM10-100-E3/97GITR-ND - Tape & Reel (TR) BYM10-100-E3/97GICT-ND - Cut Tape (CT) BYM10-100-E3/97GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BYM10-100-E3/97 |
Description | DIODE AVALANCHE 100V 1A DO213AB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-213AB |
Datasheet | Datasheet |
EDA/CAD Models | BYM10-100-E3/97 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 100 V | |
Capacitance @ Vr, F | 8pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AB | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM1.38584 | RM6,929.20 |
| 10,000 | RM1.29160 | RM12,916.00 |
| 15,000 | RM1.24362 | RM18,654.30 |
| 25,000 | RM1.18972 | RM29,743.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.67000 | RM5.67 |
| 10 | RM3.57800 | RM35.78 |
| 100 | RM2.36720 | RM236.72 |
| 500 | RM1.84684 | RM923.42 |
| 1,000 | RM1.67931 | RM1,679.31 |
| 2,000 | RM1.53838 | RM3,076.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.46000 | RM1.46 |
| Unit Price without VAT: | RM1.46000 |
|---|---|
| Unit Price with VAT: | RM1.60600 |



