
BYS12-90-E3/TR3 | |
|---|---|
DigiKey Part Number | BYS12-90-E3/TR3GITR-ND - Tape & Reel (TR) BYS12-90-E3/TR3GICT-ND - Cut Tape (CT) BYS12-90-E3/TR3GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BYS12-90-E3/TR3 |
Description | DIODE SCHOTTKY 90V 1.5A DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 90 V 1.5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 90 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 90 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.14000 | RM1.14 |
| 10 | RM0.67800 | RM6.78 |
| 100 | RM0.54560 | RM54.56 |
| 500 | RM0.46332 | RM231.66 |
| 1,000 | RM0.45502 | RM455.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | RM0.34045 | RM2,553.38 |
| 15,000 | RM0.32233 | RM4,834.95 |
| 22,500 | RM0.32069 | RM7,215.52 |
| 37,500 | RM0.31160 | RM11,685.00 |
| 52,500 | RM0.30089 | RM15,796.73 |
| 75,000 | RM0.29749 | RM22,311.75 |
| Unit Price without VAT: | RM1.14000 |
|---|---|
| Unit Price with VAT: | RM1.25400 |





