
BYT53C-TAP | |
|---|---|
DigiKey Part Number | BYT53C-TAP-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BYT53C-TAP |
Description | DIODE AVALANCHE 150V 1.9A SOD57 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 1.9A Through Hole SOD-57 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Tape & Box (TB) | Current - Reverse Leakage @ Vr 5 µA @ 150 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 150 V | Supplier Device Package SOD-57 |
Current - Average Rectified (Io) 1.9A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25,000 | RM3.20915 | RM80,228.75 |
| Unit Price without VAT: | RM3.20915 |
|---|---|
| Unit Price with VAT: | RM3.53007 |



