BYT54D-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM2.46004
Datasheet
Diode 200 V 1.25A Through Hole SOD-57
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BYT54D-TR

DigiKey Part Number
BYT54D-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BYT54D-TR
Description
DIODE AVALANCHE 200V 1.25A SOD57
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Diode 200 V 1.25A Through Hole SOD-57
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1.25A
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
100 ns
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-57
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
25,000RM2.47777RM61,944.25
Manufacturers Standard Package
Unit Price without VAT:RM2.47777
Unit Price with VAT:RM2.72555