
BYV28-150-TR | |
|---|---|
DigiKey Part Number | BYV28-150TR-ND - Tape & Reel (TR) BYV28-150CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BYV28-150-TR |
Description | DIODE AVALANCHE 150V 3.5A SOD64 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 3.5A Through Hole SOD-64 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 3.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 150 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-64 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM16.94000 | RM16.94 |
| 10 | RM11.13400 | RM111.34 |
| 100 | RM7.82560 | RM782.56 |
| 500 | RM6.49958 | RM3,249.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM5.46804 | RM13,670.10 |
| 5,000 | RM5.31014 | RM26,550.70 |
| Unit Price without VAT: | RM16.94000 |
|---|---|
| Unit Price with VAT: | RM18.63400 |


