BYV37-TAP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM2.46299
Datasheet

Similar


onsemi
In Stock: 7,596
Unit Price: RM3.15000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 31,833
Unit Price: RM1.10000
Datasheet
Diode 800 V 2A Through Hole SOD-57
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BYV37-TAP

DigiKey Part Number
BYV37-TAP-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BYV37-TAP
Description
DIODE AVALANCHE 800V 2A SOD57
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Diode 800 V 2A Through Hole SOD-57
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
300 ns
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-57
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Box (TB)
QuantityUnit PriceExt Price
25,000RM2.44526RM61,131.50
Manufacturers Standard Package
Unit Price without VAT:RM2.44526
Unit Price with VAT:RM2.68979