Zener Diode 6.2 V 800 mW Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 6.2 V 800 mW Surface Mount DO-219AB (SMF)
DO-219AB SFM

BZD27B6V2P-HE3-18

DigiKey Part Number
BZD27B6V2P-HE3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZD27B6V2P-HE3-18
Description
DIODE ZENER 6.2V 800MW DO219AB
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Zener Diode 6.2 V 800 mW Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Mfr
Operating Temperature
-65°C ~ 175°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Qualification
AEC-Q101
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Power - Max
800 mW
Supplier Device Package
DO-219AB (SMF)
Impedance (Max) (Zzt)
3 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
5 µA @ 2 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000RM0.45507RM22,753.50
Manufacturers Standard Package
Unit Price without VAT:RM0.45507
Unit Price with VAT:RM0.50058