


BZD27B8V2P-HE3-08 | |
|---|---|
DigiKey Part Number | BZD27B8V2P-HE3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZD27B8V2P-HE3-08 |
Description | DIODE ZENER 8.2V 800MW DO219AB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 800 mW Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q101 |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Power - Max 800 mW | Supplier Device Package DO-219AB (SMF) |
Impedance (Max) (Zzt) 2 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 10 µA @ 3 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | RM0.45507 | RM13,652.10 |
| Unit Price without VAT: | RM0.45507 |
|---|---|
| Unit Price with VAT: | RM0.50058 |

