


BZD27C20P-E3-08 | |
|---|---|
DigiKey Part Number | 112-BZD27C20P-E3-08TR-ND - Tape & Reel (TR) 112-BZD27C20P-E3-08CT-ND - Cut Tape (CT) 112-BZD27C20P-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZD27C20P-E3-08 |
Description | DIODE ZENER 20V 800MW DO219AB |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 800 mW Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 800 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 15 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.14000 | RM1.14 |
| 10 | RM0.76800 | RM7.68 |
| 100 | RM0.59100 | RM59.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.58850 | RM1,765.50 |
| 6,000 | RM0.53763 | RM3,225.78 |
| 9,000 | RM0.51171 | RM4,605.39 |
| 15,000 | RM0.48257 | RM7,238.55 |
| 21,000 | RM0.46532 | RM9,771.72 |
| 30,000 | RM0.44855 | RM13,456.50 |
| 75,000 | RM0.43291 | RM32,468.25 |
| Unit Price without VAT: | RM1.14000 |
|---|---|
| Unit Price with VAT: | RM1.25400 |

