


BZD27C20P-HE3-08 | |
|---|---|
DigiKey Part Number | 112-BZD27C20P-HE3-08TR-ND - Tape & Reel (TR) 112-BZD27C20P-HE3-08CT-ND - Cut Tape (CT) 112-BZD27C20P-HE3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZD27C20P-HE3-08 |
Description | DIODE ZENER 20V 800MW DO219AB |
Customer Reference | |
Detailed Description | Zener Diode 20 V 800 mW Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 800 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 15 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.68000 | RM2.68 |
| 10 | RM1.65100 | RM16.51 |
| 100 | RM1.05990 | RM105.99 |
| 500 | RM0.80416 | RM402.08 |
| 1,000 | RM0.72173 | RM721.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.61683 | RM1,850.49 |
| 6,000 | RM0.56399 | RM3,383.94 |
| 9,000 | RM0.53705 | RM4,833.45 |
| 15,000 | RM0.50678 | RM7,601.70 |
| 21,000 | RM0.48886 | RM10,266.06 |
| Unit Price without VAT: | RM2.68000 |
|---|---|
| Unit Price with VAT: | RM2.94800 |

