Zener Diode 20 V 800 mW Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 20 V 800 mW Surface Mount DO-219AB (SMF)
DO-219AB SFM

BZD27C20P-M3-08

DigiKey Part Number
112-BZD27C20P-M3-08TR-ND - Tape & Reel (TR)
112-BZD27C20P-M3-08CT-ND - Cut Tape (CT)
112-BZD27C20P-M3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZD27C20P-M3-08
Description
DIODE ZENER 20V 800MW DO219AB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zener Diode 20 V 800 mW Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
800 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 15 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-219AB (SMF)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29,790
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.03000RM3.03
10RM1.87900RM18.79
100RM1.20840RM120.84
500RM0.91866RM459.33
1,000RM0.82519RM825.19
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.70639RM2,119.17
6,000RM0.64654RM3,879.24
9,000RM0.61604RM5,544.36
15,000RM0.58176RM8,726.40
21,000RM0.56147RM11,790.87
30,000RM0.54175RM16,252.50
Manufacturers Standard Package
Unit Price without VAT:RM3.03000
Unit Price with VAT:RM3.33300