


BZD27C20P-M3-08 | |
|---|---|
DigiKey Part Number | 112-BZD27C20P-M3-08TR-ND - Tape & Reel (TR) 112-BZD27C20P-M3-08CT-ND - Cut Tape (CT) 112-BZD27C20P-M3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZD27C20P-M3-08 |
Description | DIODE ZENER 20V 800MW DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 800 mW Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 800 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 15 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.03000 | RM3.03 |
| 10 | RM1.87900 | RM18.79 |
| 100 | RM1.20840 | RM120.84 |
| 500 | RM0.91866 | RM459.33 |
| 1,000 | RM0.82519 | RM825.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.70639 | RM2,119.17 |
| 6,000 | RM0.64654 | RM3,879.24 |
| 9,000 | RM0.61604 | RM5,544.36 |
| 15,000 | RM0.58176 | RM8,726.40 |
| 21,000 | RM0.56147 | RM11,790.87 |
| 30,000 | RM0.54175 | RM16,252.50 |
| Unit Price without VAT: | RM3.03000 |
|---|---|
| Unit Price with VAT: | RM3.33300 |

