Zener Diode 47 V 800 mW Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 47 V 800 mW Surface Mount DO-219AB (SMF)
DO-219AB SFM

BZD27C47P-E3-08

DigiKey Part Number
112-BZD27C47P-E3-08TR-ND - Tape & Reel (TR)
112-BZD27C47P-E3-08CT-ND - Cut Tape (CT)
112-BZD27C47P-E3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZD27C47P-E3-08
Description
DIODE ZENER 47V 800MW DO219AB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zener Diode 47 V 800 mW Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 36 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
DO-219AB (SMF)
Power - Max
800 mW
Base Product Number
Impedance (Max) (Zzt)
45 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21,960
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.76000RM2.76
10RM1.71000RM17.10
100RM1.09610RM109.61
500RM0.83032RM415.16
1,000RM0.74458RM744.58
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.63557RM1,906.71
6,000RM0.58065RM3,483.90
9,000RM0.55264RM4,973.76
15,000RM0.52118RM7,817.70
21,000RM0.50255RM10,553.55
30,000RM0.48444RM14,533.20
Manufacturers Standard Package
Unit Price without VAT:RM2.76000
Unit Price with VAT:RM3.03600