


BZD27C5V6P-E3-18 | |
|---|---|
DigiKey Part Number | 112-BZD27C5V6P-E3-18TR-ND - Tape & Reel (TR) 112-BZD27C5V6P-E3-18CT-ND - Cut Tape (CT) 112-BZD27C5V6P-E3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZD27C5V6P-E3-18 |
Description | DIODE ZENER 5.6V 800MW DO219AB |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 800 mW Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 800 mW | |
Impedance (Max) (Zzt) | 4 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.56000 | RM2.56 |
| 10 | RM1.58400 | RM15.84 |
| 100 | RM1.01490 | RM101.49 |
| 500 | RM0.76886 | RM384.43 |
| 1,000 | RM0.68946 | RM689.46 |
| 2,000 | RM0.62260 | RM1,245.20 |
| 5,000 | RM0.55017 | RM2,750.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.50539 | RM5,053.90 |
| 20,000 | RM0.46773 | RM9,354.60 |
| 30,000 | RM0.44855 | RM13,456.50 |
| 50,000 | RM0.43291 | RM21,645.50 |
| Unit Price without VAT: | RM2.56000 |
|---|---|
| Unit Price with VAT: | RM2.81600 |

