Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZG03B24-M3_A-08 | |
|---|---|
DigiKey Part Number | 112-BZG03B24-M3_A-08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG03B24-M3_A-08 |
Description | DIODE ZENER 24V 1.25W DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 1.25 W ±2% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 15 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 18 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 500 mA |
Packaging Tape & Reel (TR) | Operating Temperature 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package DO-214AC (SMA) |
Power - Max 1.25 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZG03B24-HM3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG03B24-HM3_A-08TR-ND | RM4.29000 | Parametric Equivalent |
| BZG03B24-HM3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG03B24-HM3_A-18TR-ND | RM4.29000 | Parametric Equivalent |
| BZG03B24-M3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG03B24-M3_A-18TR-ND | RM4.29000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.29000 | RM4.29 |
| 2 | RM3.72500 | RM7.45 |
| 3 | RM3.41333 | RM10.24 |
| 5 | RM3.08200 | RM15.41 |
| 7 | RM2.88143 | RM20.17 |
| 10 | RM2.68700 | RM26.87 |
| 25 | RM2.25520 | RM56.38 |
| 50 | RM1.98580 | RM99.29 |
| 100 | RM1.75960 | RM175.96 |
| Unit Price without VAT: | RM4.29000 |
|---|---|
| Unit Price with VAT: | RM4.71900 |

