
BZG03C62-M3-08 | |
|---|---|
DigiKey Part Number | BZG03C62-M3-08GITR-ND - Tape & Reel (TR) BZG03C62-M3-08GICT-ND - Cut Tape (CT) BZG03C62-M3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZG03C62-M3-08 |
Description | DIODE ZENER 62V 1.25W DO214AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 62 V 1.25 W ±6.45% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | BZG03C62-M3-08 Models |
Category | Impedance (Max) (Zzt) 80 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 47 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 500 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6.45% | Supplier Device Package DO-214AC (SMA) |
Power - Max 1.25 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.29000 | RM5.29 |
| 10 | RM3.32200 | RM33.22 |
| 100 | RM2.18870 | RM218.87 |
| 500 | RM1.70206 | RM851.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM1.46553 | RM2,198.30 |
| 3,000 | RM1.34636 | RM4,039.08 |
| 4,500 | RM1.28566 | RM5,785.47 |
| 7,500 | RM1.21744 | RM9,130.80 |
| 10,500 | RM1.17705 | RM12,359.02 |
| 15,000 | RM1.13779 | RM17,066.85 |
| Unit Price without VAT: | RM5.29000 |
|---|---|
| Unit Price with VAT: | RM5.81900 |





