Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZG05B91-M3_A-18 | |
|---|---|
DigiKey Part Number | 112-BZG05B91-M3_A-18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG05B91-M3_A-18 |
Description | DIODE ZENER 91V 1.25W DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 91 V 1.25 W ±2% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 250 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 68 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.07000 | RM3.07 |
| 2 | RM2.64000 | RM5.28 |
| 3 | RM2.43000 | RM7.29 |
| 5 | RM2.18200 | RM10.91 |
| 7 | RM2.04286 | RM14.30 |
| 10 | RM1.89900 | RM18.99 |
| 25 | RM1.58560 | RM39.64 |
| 50 | RM1.39080 | RM69.54 |
| 100 | RM1.22570 | RM122.57 |
| Unit Price without VAT: | RM3.07000 |
|---|---|
| Unit Price with VAT: | RM3.37700 |

