Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZG05B9V1-HM3_A-18 | |
|---|---|
DigiKey Part Number | 112-BZG05B9V1-HM3_A-18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG05B9V1-HM3_A-18 |
Description | DIODE ZENER 9.1V 1.25W DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 1.25 W ±2% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 5 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 6.8 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.99000 | RM2.99 |
| 2 | RM2.60000 | RM5.20 |
| 3 | RM2.37667 | RM7.13 |
| 5 | RM2.14400 | RM10.72 |
| 7 | RM1.99857 | RM13.99 |
| 10 | RM1.86000 | RM18.60 |
| 25 | RM1.55400 | RM38.85 |
| 50 | RM1.36240 | RM68.12 |
| 100 | RM1.20010 | RM120.01 |
| Unit Price without VAT: | RM2.99000 |
|---|---|
| Unit Price with VAT: | RM3.28900 |

