
BZG05C11-HM3-08 | |
|---|---|
DigiKey Part Number | BZG05C11-HM3-08GITR-ND - Tape & Reel (TR) BZG05C11-HM3-08GICT-ND - Cut Tape (CT) BZG05C11-HM3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZG05C11-HM3-08 |
Description | DIODE ZENER 11V 1.25W DO214AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 1.25 W ±5.45% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.45% | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 8.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.74000 | RM3.74 |
| 10 | RM2.34000 | RM23.40 |
| 100 | RM1.51810 | RM151.81 |
| 500 | RM1.16404 | RM582.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM0.91825 | RM1,377.38 |
| 3,000 | RM0.83784 | RM2,513.52 |
| 4,500 | RM0.79685 | RM3,585.82 |
| 7,500 | RM0.66487 | RM4,986.52 |
| Unit Price without VAT: | RM3.74000 |
|---|---|
| Unit Price with VAT: | RM4.11400 |

