
BZG05C12-M3-08 | |
|---|---|
DigiKey Part Number | BZG05C12-M3-08GITR-ND - Tape & Reel (TR) BZG05C12-M3-08GICT-ND - Cut Tape (CT) BZG05C12-M3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZG05C12-M3-08 |
Description | DIODE ZENER 12V 1.25W DO214AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 1.25 W ±5.42% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | BZG05C12-M3-08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.42% | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 9 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 9.1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.31000 | RM3.31 |
| 10 | RM2.04500 | RM20.45 |
| 100 | RM1.32380 | RM132.38 |
| 500 | RM1.01282 | RM506.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM0.86139 | RM1,292.09 |
| 3,000 | RM0.78506 | RM2,355.18 |
| 4,500 | RM0.74617 | RM3,357.76 |
| 7,500 | RM0.61464 | RM4,609.80 |
| Unit Price without VAT: | RM3.31000 |
|---|---|
| Unit Price with VAT: | RM3.64100 |

