BZG05C20-M3-18 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.77000
Datasheet
Image for BZG05C20-M3-18 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG05C20-M3-18

DigiKey Part Number
BZG05C20-M3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZG05C20-M3-18
Description
DIODE ZENER 20V 1.25W DO214AC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Zener Diode 20 V 1.25 W ±6% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
1.25 W
Impedance (Max) (Zzt)
24 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 15 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000RM0.72086RM4,325.16
12,000RM0.66687RM8,002.44
18,000RM0.63936RM11,508.48
30,000RM0.61464RM18,439.20
Manufacturers Standard Package
Unit Price without VAT:RM0.72086
Unit Price with VAT:RM0.79295