Similar
Similar
Similar
Similar
Similar

BZG05C8V2TR | |
|---|---|
DigiKey Part Number | BZG05C8V2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG05C8V2TR |
Description | DIODE ZENER 8.2V 1.25W DO214AC |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 1.25 W Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | BZG05C8V2TR Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Power - Max 1.25 W | Package / Case |
Impedance (Max) (Zzt) 200 Ohms | Supplier Device Package DO-214AC (SMA) |
Current - Reverse Leakage @ Vr 1 µA @ 6.2 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMZ5923B TR13 PBFREE | Central Semiconductor Corp | 4,470 | 1514-CMZ5923BTR13PBFREECT-ND | RM5.40000 | Similar |
| SMAJ4738A-TP | MCC (Micro Commercial Components) | 1,735 | SMAJ4738A-TPCT-ND | RM1.62000 | Similar |
| SMAJ5923B-TP | MCC (Micro Commercial Components) | 7,566 | SMAJ5923BTPMSCT-ND | RM2.29000 | Similar |
| SMAZ8V2-13-F | Diodes Incorporated | 46,845 | SMAZ8V2-FDICT-ND | RM2.36000 | Similar |
| SMAZ8V2-TP | MCC (Micro Commercial Components) | 7,665 | SMAZ8V2-TPMSCT-ND | RM1.69000 | Similar |





