Similar

BZM55B39-TR | |
|---|---|
DigiKey Part Number | 112-BZM55B39-TR-ND - Tape & Reel (TR) 112-BZM55B39-CT-ND - Cut Tape (CT) 112-BZM55B39-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZM55B39-TR |
Description | DIODE ZENER 39V 500MW MICROMELF |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 500 mW Surface Mount MicroMELF |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Power - Max 500 mW | Supplier Device Package MicroMELF |
Impedance (Max) (Zzt) 500 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 100 nA @ 30 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX384-B39,115 | Nexperia USA Inc. | 0 | 1727-3652-1-ND | RM0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.71000 | RM0.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,500 | RM0.17336 | RM2,167.00 |
| Unit Price without VAT: | RM0.71000 |
|---|---|
| Unit Price with VAT: | RM0.78100 |


