Similar

BZM55B43-TR | |
|---|---|
DigiKey Part Number | BZM55B43-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZM55B43-TR |
Description | DIODE ZENER 43V 500MW MICROMELF |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 500 mW Surface Mount MicroMELF |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q101 |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Power - Max 500 mW | Supplier Device Package MicroMELF |
Impedance (Max) (Zzt) 600 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 100 nA @ 33 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX384-B43,115 | Nexperia USA Inc. | 0 | 1727-3657-1-ND | RM0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,500 | RM0.22902 | RM2,862.75 |
| 25,000 | RM0.20966 | RM5,241.50 |
| 37,500 | RM0.19979 | RM7,492.12 |
| 62,500 | RM0.18870 | RM11,793.75 |
| 87,500 | RM0.18214 | RM15,937.25 |
| 125,000 | RM0.17575 | RM21,968.75 |
| Unit Price without VAT: | RM0.22902 |
|---|---|
| Unit Price with VAT: | RM0.25192 |


