
BZM55C3V0-TR3 | |
|---|---|
DigiKey Part Number | BZM55C3V0-TR3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZM55C3V0-TR3 |
Description | DIODE ZENER 3V 500MW MICROMELF |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 500 mW Surface Mount MicroMELF |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q101 |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Power - Max 500 mW | Supplier Device Package MicroMELF |
Impedance (Max) (Zzt) 600 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 4 µA @ 1 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.22608 | RM2,260.80 |
| 20,000 | RM0.20631 | RM4,126.20 |
| 30,000 | RM0.20205 | RM6,061.50 |
| Unit Price without VAT: | RM0.22608 |
|---|---|
| Unit Price with VAT: | RM0.24869 |

