
BZM55C3V6-TR | |
|---|---|
DigiKey Part Number | 112-BZM55C3V6-TR-ND - Tape & Reel (TR) 112-BZM55C3V6-CT-ND - Cut Tape (CT) 112-BZM55C3V6-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZM55C3V6-TR |
Description | DIODE ZENER 3.6V 500MW MICROMELF |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 500 mW Surface Mount MicroMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 600 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | MicroMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.63000 | RM0.63 |
| 10 | RM0.41800 | RM4.18 |
| 100 | RM0.27580 | RM27.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.27550 | RM688.75 |
| 5,000 | RM0.24777 | RM1,238.85 |
| 7,500 | RM0.23363 | RM1,752.23 |
| 12,500 | RM0.16548 | RM2,068.50 |
| Unit Price without VAT: | RM0.63000 |
|---|---|
| Unit Price with VAT: | RM0.69300 |

