
BZM55C3V6-TR3 | |
|---|---|
DigiKey Part Number | BZM55C3V6-TR3GITR-ND - Tape & Reel (TR) BZM55C3V6-TR3GICT-ND - Cut Tape (CT) BZM55C3V6-TR3GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZM55C3V6-TR3 |
Description | DIODE ZENER 3.6V 500MW MICROMELF |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 500 mW Surface Mount MicroMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 600 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | MicroMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.30000 | RM1.30 |
| 10 | RM0.78800 | RM7.88 |
| 100 | RM0.49210 | RM49.21 |
| 500 | RM0.36398 | RM181.99 |
| 1,000 | RM0.32249 | RM322.49 |
| 2,000 | RM0.28752 | RM575.04 |
| 5,000 | RM0.24957 | RM1,247.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.22608 | RM2,260.80 |
| 20,000 | RM0.20631 | RM4,126.20 |
| 30,000 | RM0.19624 | RM5,887.20 |
| 50,000 | RM0.18491 | RM9,245.50 |
| 70,000 | RM0.17821 | RM12,474.70 |
| 100,000 | RM0.17169 | RM17,169.00 |
| Unit Price without VAT: | RM1.30000 |
|---|---|
| Unit Price with VAT: | RM1.43000 |


