
BZT03C130-TR | |
|---|---|
DigiKey Part Number | 112-BZT03C130-TR-ND - Tape & Reel (TR) 112-BZT03C130-CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZT03C130-TR |
Description | DIODE ZENER 130V 1.3W SOD57 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 130 V 1.3 W ±6.54% Through Hole SOD-57 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.54% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 300 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 100 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 500 mA | |
Operating Temperature | 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | SOD-57 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.55000 | RM8.55 |
| 10 | RM5.46500 | RM54.65 |
| 100 | RM3.69180 | RM369.18 |
| 500 | RM2.93270 | RM1,466.35 |
| 1,000 | RM2.68862 | RM2,688.62 |
| 2,000 | RM2.55295 | RM5,105.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM2.26121 | RM11,306.05 |
| 10,000 | RM2.12405 | RM21,240.50 |
| 15,000 | RM2.08574 | RM31,286.10 |
| Unit Price without VAT: | RM8.55000 |
|---|---|
| Unit Price with VAT: | RM9.40500 |

