Zener Diode 220 V 1.3 W ±5.68% Through Hole SOD-57
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT03C220-TR

DigiKey Part Number
BZT03C220-TRGITR-ND - Tape & Reel (TR)
BZT03C220-TRGICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BZT03C220-TR
Description
DIODE ZENER 220V 1.3W SOD57
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 220 V 1.3 W ±5.68% Through Hole SOD-57
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5.68%
Power - Max
1.3 W
Impedance (Max) (Zzt)
750 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 160 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 500 mA
Operating Temperature
175°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
SOD-57
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,035
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM2.56000RM2.56
1,000RM2.55296RM2,552.96
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM2.09372RM10,468.60
10,000RM2.08574RM20,857.40
Manufacturers Standard Package
Unit Price without VAT:RM2.56000
Unit Price with VAT:RM2.81600