
BZT03C43-TR | |
|---|---|
DigiKey Part Number | 112-BZT03C43-TR-ND - Tape & Reel (TR) 112-BZT03C43-CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZT03C43-TR |
Description | DIODE ZENER 43V 1.3W SOD57 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 1.3 W ±6.98% Through Hole SOD-57 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 45 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 33 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 500 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature 175°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6.98% | Supplier Device Package SOD-57 |
Power - Max 1.3 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.55000 | RM8.55 |
| 10 | RM5.46500 | RM54.65 |
| 100 | RM3.69180 | RM369.18 |
| 500 | RM2.93270 | RM1,466.35 |
| 1,000 | RM2.68862 | RM2,688.62 |
| 2,000 | RM2.55295 | RM5,105.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM2.26121 | RM11,306.05 |
| 10,000 | RM2.12405 | RM21,240.50 |
| 15,000 | RM2.08574 | RM31,286.10 |
| Unit Price without VAT: | RM8.55000 |
|---|---|
| Unit Price with VAT: | RM9.40500 |

