Zener Diode 43 V 1.3 W ±6.98% Through Hole SOD-57
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT03C43-TR

DigiKey Part Number
112-BZT03C43-TR-ND - Tape & Reel (TR)
112-BZT03C43-CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BZT03C43-TR
Description
DIODE ZENER 43V 1.3W SOD57
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 43 V 1.3 W ±6.98% Through Hole SOD-57
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
45 Ohms
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 33 V
Series
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 500 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
175°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±6.98%
Supplier Device Package
SOD-57
Power - Max
1.3 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,771
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM8.55000RM8.55
10RM5.46500RM54.65
100RM3.69180RM369.18
500RM2.93270RM1,466.35
1,000RM2.68862RM2,688.62
2,000RM2.55295RM5,105.90
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM2.26121RM11,306.05
10,000RM2.12405RM21,240.50
15,000RM2.08574RM31,286.10
Manufacturers Standard Package
Unit Price without VAT:RM8.55000
Unit Price with VAT:RM9.40500