
BZT03C47-TAP | |
|---|---|
DigiKey Part Number | BZT03C47-TAPGICT-ND - Cut Tape (CT) BZT03C47-TAPGITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZT03C47-TAP |
Description | DIODE ZENER 47V 1.3W SOD57 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 1.3 W ±6.38% Through Hole SOD-57 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 45 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 36 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 500 mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature 175°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6.38% | Supplier Device Package SOD-57 |
Power - Max 1.3 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT03C47-TR | Vishay General Semiconductor - Diodes Division | 4,362 | 112-BZT03C47-CT-ND | RM8.55000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.51000 | RM8.51 |
| 10 | RM5.44100 | RM54.41 |
| 100 | RM3.67440 | RM367.44 |
| 500 | RM2.91844 | RM1,459.22 |
| 1,000 | RM2.67530 | RM2,675.30 |
| 2,000 | RM2.53787 | RM5,075.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM2.24957 | RM11,247.85 |
| 10,000 | RM2.11294 | RM21,129.40 |
| 15,000 | RM2.07343 | RM31,101.45 |
| Unit Price without VAT: | RM8.51000 |
|---|---|
| Unit Price with VAT: | RM9.36100 |

