Zener Diode 47 V 1.3 W ±6.38% Through Hole SOD-57
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT03C47-TAP

DigiKey Part Number
BZT03C47-TAPGICT-ND - Cut Tape (CT)
BZT03C47-TAPGITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BZT03C47-TAP
Description
DIODE ZENER 47V 1.3W SOD57
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 47 V 1.3 W ±6.38% Through Hole SOD-57
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
45 Ohms
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 36 V
Series
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 500 mA
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
175°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±6.38%
Supplier Device Package
SOD-57
Power - Max
1.3 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT03C47-TRVishay General Semiconductor - Diodes Division4,362112-BZT03C47-CT-NDRM8.55000Parametric Equivalent
In-Stock: 478
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM8.51000RM8.51
10RM5.44100RM54.41
100RM3.67440RM367.44
500RM2.91844RM1,459.22
1,000RM2.67530RM2,675.30
2,000RM2.53787RM5,075.74
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000RM2.24957RM11,247.85
10,000RM2.11294RM21,129.40
15,000RM2.07343RM31,101.45
Manufacturers Standard Package
Unit Price without VAT:RM8.51000
Unit Price with VAT:RM9.36100