Zener Diode 7.5 V 1.3 W ±6% Through Hole SOD-57
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT03C7V5-TAP

DigiKey Part Number
BZT03C7V5-TAPGICT-ND - Cut Tape (CT)
BZT03C7V5-TAPGITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BZT03C7V5-TAP
Description
DIODE ZENER 7.5V 1.3W SOD57
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 7.5 V 1.3 W ±6% Through Hole SOD-57
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
2 Ohms
Mfr
Current - Reverse Leakage @ Vr
750 µA @ 5.6 V
Series
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 500 mA
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
175°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±6%
Supplier Device Package
SOD-57
Power - Max
1.3 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT03C7V5-TRVishay General Semiconductor - Diodes Division24,714112-BZT03C7V5-CT-NDRM8.98000Parametric Equivalent
In-Stock: 1,011
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM8.94000RM8.94
10RM5.72900RM57.29
100RM3.88050RM388.05
500RM3.08896RM1,544.48
1,000RM2.83440RM2,834.40
2,000RM2.71872RM5,437.44
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000RM2.38881RM11,944.05
10,000RM2.24580RM22,458.00
15,000RM2.22118RM33,317.70
Manufacturers Standard Package
Unit Price without VAT:RM8.94000
Unit Price with VAT:RM9.83400