Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar



BZT52B43-G3-08 | |
|---|---|
DigiKey Part Number | BZT52B43-G3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52B43-G3-08 |
Description | DIODE ZENER 43V 410MW SOD123 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 410 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 97 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 32 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.23668 | RM3,550.20 |
| 30,000 | RM0.21731 | RM6,519.30 |
| 45,000 | RM0.20744 | RM9,334.80 |
| 75,000 | RM0.19635 | RM14,726.25 |
| 105,000 | RM0.18979 | RM19,927.95 |
| 150,000 | RM0.18518 | RM27,777.00 |
| Unit Price without VAT: | RM0.23668 |
|---|---|
| Unit Price with VAT: | RM0.26035 |






