Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



BZT52B43-HE3_A-18 | |
|---|---|
DigiKey Part Number | 112-BZT52B43-HE3_A-18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52B43-HE3_A-18 |
Description | DIODE ZENER 43V 300MW SOD123 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 300 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 97 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 32 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.27338 | RM2,733.80 |
| 20,000 | RM0.25031 | RM5,006.20 |
| 30,000 | RM0.23856 | RM7,156.80 |
| 50,000 | RM0.22535 | RM11,267.50 |
| 70,000 | RM0.21753 | RM15,227.10 |
| 100,000 | RM0.20993 | RM20,993.00 |
| Unit Price without VAT: | RM0.27338 |
|---|---|
| Unit Price with VAT: | RM0.30072 |



