


BZT52B51-E3-08 | |
|---|---|
DigiKey Part Number | 112-BZT52B51-E3-08TR-ND - Tape & Reel (TR) 112-BZT52B51-E3-08CT-ND - Cut Tape (CT) 112-BZT52B51-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B51-E3-08 |
Description | DIODE ZENER 51V 410MW SOD123 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 51 V 410 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 38 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.39479 | RM1,184.37 |
| 6,000 | RM0.35765 | RM2,145.90 |
| 9,000 | RM0.33871 | RM3,048.39 |
| 15,000 | RM0.31742 | RM4,761.30 |
| 21,000 | RM0.30481 | RM6,401.01 |
| 30,000 | RM0.29255 | RM8,776.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.81000 | RM1.81 |
| 10 | RM1.11900 | RM11.19 |
| 100 | RM0.70530 | RM70.53 |
| 500 | RM0.52630 | RM263.15 |
| 1,000 | RM0.46843 | RM468.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.43000 | RM0.43 |
| 10 | RM0.39000 | RM3.90 |
| 100 | RM0.29430 | RM29.43 |
| Unit Price without VAT: | RM0.43000 |
|---|---|
| Unit Price with VAT: | RM0.47300 |

