Zener Diode 7.5 V 410 mW ±2% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 7.5 V 410 mW ±2% Surface Mount SOD-123
SOD 123

BZT52B7V5-G3-18

DigiKey Part Number
112-BZT52B7V5-G3-18TR-ND - Tape & Reel (TR)
112-BZT52B7V5-G3-18CT-ND - Cut Tape (CT)
112-BZT52B7V5-G3-18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52B7V5-G3-18
Description
DIODE ZENER 7.5V 410MW SOD123
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
Zener Diode 7.5 V 410 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
7 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 5 V
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
SOD-123
Tolerance
±2%
Base Product Number
Power - Max
410 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52B7V5-E3-08Vishay General Semiconductor - Diodes Division2,897BZT52B7V5-E3-08GICT-NDRM0.46000Parametric Equivalent
CMHZ5236B TR PBFREECentral Semiconductor Corp38,6591514-CMHZ5236BTRPBFREECT-NDRM0.52000Similar
DDZ7V5B-7Diodes Incorporated1,092DDZ7V5B-7DICT-NDRM0.24000Similar
DDZ9693-7Diodes Incorporated15,908DDZ9693DICT-NDRM0.34000Similar
DDZ9693S-7Diodes Incorporated4,167DDZ9693SDICT-NDRM0.34000Similar
In-Stock: 8,735
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.50000RM1.50
10RM0.92800RM9.28
100RM0.58260RM58.26
500RM0.43220RM216.10
1,000RM0.38351RM383.51
2,000RM0.34245RM684.90
5,000RM0.29789RM1,489.45
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.27032RM2,703.20
20,000RM0.24711RM4,942.20
30,000RM0.23529RM7,058.70
50,000RM0.22200RM11,100.00
70,000RM0.21413RM14,989.10
100,000RM0.20648RM20,648.00
Manufacturers Standard Package
Unit Price without VAT:RM1.50000
Unit Price with VAT:RM1.65000